Keywords:





Product Index > Connectors, Interconnects > USB, DVI, HDMI Connectors > 1981584-1

All prices are in Canadian dollars.
Digi-Key Part NumberA97799DKR-ND
Price BreakUnit PriceExtended Price
11.970001.97
101.7890017.89
251.6796041.99
501.6064080.32
1001.53340153.34
2501.38736346.84
5001.27784638.92
Quantity Available Digi-Key Stock: 3,922
Can ship immediately
Manufacturer

Manufacturer Part Number

1981584-1

DescriptionCONN RCPT MICRO USB TYPE AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
CONN RCPT MICRO USB TYPE AB | 1981584-1 | A97799DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1981584
Product Photos 1981584-1
Mfg Application Notes USB 2.0, 3.0 Design Considerations
RoHS Information 1981584-1 Statement of Compliance
3D Model 1981584-1.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyUSB, DVI, HDMI Connectors
Series-
PackagingDigi-Reel®
Connector TypeUSB - micro AB
Number of Contacts5
GenderReceptacle
SpecificationsUSB 1.0
Mounting TypeSurface Mount, Right Angle, Horizontal
Features-
Ingress Protection-
Catalog Page71 (CA2011 PDF)
Other NamesA97799DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A97799TR-ND1981584-1Tape & Reel (TR)3,000 - Immediate0.995731,000
A97799CT-ND1981584-1Cut Tape (CT)3,922 - Immediate1.970001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:02:42 5/18/2013 - Help With This Screen