Keywords:





Product Index > Connectors, Interconnects > Circular Connectors - Cable Clamps > 192922-1350

All prices are in Canadian dollars.
Digi-Key Part Number1003-1372-ND
Price BreakUnit PriceExtended Price
111.5200011.52
1011.01600110.16
1009.26280926.28
2508.261322,065.33
5007.760663,880.33
1,0006.859426,859.42
5,0006.5089432,544.68
Quantity Available Digi-Key Stock: 91
Can ship immediately
Manufacturer

Manufacturer Part Number

192922-1350

DescriptionBACKSHELL/CABLE CLAMP SHELL 20
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BACKSHELL/CABLE CLAMP SHELL 20 | 192922-1350 | 1003-1372-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Trident Series Catalog
Product Photos 192922-1350
Standard Package1
CategoryConnectors, Interconnects
FamilyCircular Connectors - Cable Clamps
SeriesTrident TRA
Cable Opening0.826" (21.00mm)
Diameter1.433" (36.40mm)
Shell Size - Insert20
Thread Size-
FeaturesStrain Relief
Ingress Protection-
Other Names1003-1372
192922-1350-ND
1929221350
I192922-1350
I192922-1350-ND
TR20ASR1N

14:07:08 6/19/2013 - Help With This Screen