| Datasheets |
DMM Selection Guide
190 Series Instr Manual
|
| Product Photos |
192
|
| Standard Package | 1 |
| Category | Test and Measurement |
| Family | Equipment - Multimeters |
| Series | 190 |
| Style | Handheld |
| Type | Digital (DMM) |
| Display Digits | 4.75 |
| Display Type | LCD, Triple, Bar Graph |
| Display Count | 50000 |
| Function | Voltage, Current, Resistance, Capacitance, Inductance, Frequency |
| Functions, Extra | Continuity, Diode Test |
| Features | Auto Off, Backlight, Hold, Min/Max, Compare, Data Logging (Optically Isolated RS-232) |
| Ranging | Auto |
| Response | True RMS |
| Includes | Battery, Manual, Test Leads |
| Catalog Page | 2546 (CA2011 PDF)
|
| Associated Product | A191-ND - SOFTWARE AND IR CABLE ADAPTER A127TPI-ND - HOOK/MAGNETIC STRAP FOR DMM BOOT
|
| Other Names | 192TPI 192TPI-ND 290-1423 TPI 192 TPI192
|
|
|