Keywords:





Product Index > Connectors, Interconnects > Sockets for ICs, Transistors > 1825093-1

All prices are in Canadian dollars.
Digi-Key Part NumberA32868-ND
Price BreakUnit PriceExtended Price
10.580000.58
100.540005.40
500.4324021.62
1000.4143041.43
2500.3783694.59
5000.36034180.17
1,0000.29727297.27
2,5000.27025675.62
5,0000.261241,306.21
Quantity Available Digi-Key Stock: 4,545
Can ship immediately
Manufacturer

Manufacturer Part Number

1825093-1

DescriptionCONN IC SOCKET 6 POS DIP 15AU
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN IC SOCKET 6 POS DIP 15AU | 1825093-1 | A32868-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1825093
Product Photos 1825093-1, 2-641296-2
RoHS Information 1825093-1 Statement of Compliance
Catalog Drawings Dual Leaf Socket Cutaway
Dual Leaf Socket Side
3D Model 1825093-1.pdf
Standard Package70
CategoryConnectors, Interconnects
FamilySockets for ICs, Transistors
SeriesDiplomate DL, Amp
TypeDIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)6 (2 x 3)
Pitch0.100" (2.54mm)
Mounting TypeThrough Hole
FeaturesClosed Frame
Contact FinishGold
Contact Finish Thickness15µin (0.38µm)
Catalog Page545 (CA2011 PDF)
Other Names18250931
A32868

22:49:13 5/22/2013 - Help With This Screen