Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Male Pins > 1775469-2

All prices are in Canadian dollars.
Digi-Key Part NumberA100080DKR-ND
Price BreakUnit PriceExtended Price
10.660000.66
100.620006.20
250.5584013.96
500.4966024.83
1000.4757047.57
2500.43440108.60
Quantity Available Digi-Key Stock: 4,564
Can ship immediately
Manufacturer

Manufacturer Part Number

1775469-2

DescriptionCONN HEADER 2POS 2MM R/A SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
CONN HEADER 2POS 2MM R/A SMD | 1775469-2 | A100080DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1775469
Product Photos 1775469-2
RoHS Information 1775469-2 Statement of Compliance
Standard Package1
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Headers, Male Pins
SeriesHPI, Amp
PackagingDigi-Reel®
Contact TypeMale Pin
Connector TypeHeader, Shrouded
Number of Positions2
Number of Positions LoadedAll
Pitch0.079" (2.00mm)
Number of Rows1
Row Spacing-
Contact Mating Length0.139" (3.53mm)
Mounting TypeSurface Mount, Right Angle
TerminationSolder
Fastening Type-
Features-
Contact FinishTin
Contact Finish Thickness80µin (2.03µm)
ColorNatural
Catalog Page137 (CA2011 PDF)
Mating ProductsA100011-ND - CONN RCPT HOUSING 2POS 2.0MM
2-440129-2-ND - CONN RCPT 2POS 2MM CRIMP BLUE
Other NamesA100080DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A100080TR-ND1775469-2Tape & Reel (TR)4,200 - Immediate0.37610600
A100080CT-ND1775469-2Cut Tape (CT)4,564 - Immediate0.660001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:27:47 6/18/2013 - Help With This Screen