Keywords:





Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors - Board Mount > 1734839-8

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberA100292DKR-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

1734839-8

DescriptionCONN FPC 8POS .5MM RT ANG SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
Call
CONN FPC 8POS .5MM RT ANG SMD | 1734839-8 | A100292DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1734839 Drawing
Product Photos 1734839-8
RoHS Information 1734839-8 Statement of Compliance
3D Model 1734839-8.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyFFC, FPC (Flat Flexible) Connectors - Board Mount
Series-
PackagingDigi-Reel®
Connector TypeTop Contacts
Number of Positions8
Pitch0.020" (0.50mm)
FFC, FCB Thickness0.30mm
Height Above Board0.081" (2.05mm)
Mounting TypeSurface Mount, Right Angle
Cable End TypeTapered
TerminationSolder
Locking FeatureFlip Lock
FeaturesSolder Retention, Zero Insertion Force (ZIF)
Contact FinishGold
Contact Finish ThicknessFlash
Operating Temperature-20°C ~ 85°C
Current Rating0.5A
Voltage Rating250V
Housing MaterialThermoplastic
Catalog Page78 (CA2011 PDF)
Other NamesA100292DKR

15:44:34 5/23/2013 - Help With This Screen