Add To Favorites
Product Overview
Digi-Key Part Number 289-1230-ND
Quantity Available 204
Can ship immediately
Manufacturer

Manufacturer Part Number

1728

Description LAMP INCAND T1.75 WIRE 1.4V
Expanded Description Incandescent Lamp Clear 1.4V Round with Domed Top, T-1 3/4 Wire Terminal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets T-1 3/4 Wire Terminal
Product Attributes Select All
Categories
Manufacturer

JKL Components Corp.

Series -
Part Status Active
Type Incandescent
Color Clear
Voltage Rating 1.4V
MSCP (Mean Spherical Candle Power) 0.01
Lens Style/Size Round with Domed Top, T-1 3/4
Lead Style Wire Terminal
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1728-ND
289-1230

15:12:20 3/24/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.09000 1.09
10 0.84200 8.42
25 0.69720 17.43
100 0.60100 60.10
300 0.52883 158.65
500 0.45674 228.37
1,000 0.36058 360.58
2,500 0.33654 841.35
5,000 0.32452 1,622.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback