Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Housings > 172337-1

All prices are in Canadian dollars.
Digi-Key Part NumberA106198-ND
Price BreakUnit PriceExtended Price
10.460000.46
100.433004.33
250.389609.74
500.3462017.31
1000.3318033.18
2500.3029275.73
5000.28848144.24
1,0000.23800238.00
2,5000.21636540.91
Quantity Available Digi-Key Stock: 6,968
Can ship immediately
Manufacturer

Manufacturer Part Number

172337-1

DescriptionCONN PLUG 3POS MINI-U MNL NAT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN PLUG 3POS MINI-U MNL NAT | 172337-1 | A106198-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 172337
Product Photos 172337-1
RoHS Information 172337-1 Statement of Compliance
3D Model 172337-1.pdf
Standard Package500
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Housings
SeriesMini-Universal MATE-N-LOK, Amp
PackagingBulk
Connector TypePlug
Contact TypeMale or Female
Number of Positions3
Pitch0.163" (4.14mm)
Number of Rows1
Row Spacing-
Mounting TypeFree Hanging (In-Line)
Contact TerminationCrimp
Fastening TypeLatch Lock
ColorNatural
Features-
NoteContacts Not Provided
Mating Products1-172344-6-ND - CONN CAP 3POS MINI-U-MNL BLUE
1-172344-5-ND - CONN CAP 3POS MINI-U-MNL GREEN
1-172344-2-ND - CONN CAP 3POS MINI-U-MNL RED
1-172330-6-ND - CONN CAP 4POS MINI-U-MNL BLUE
1-172330-5-ND - CONN CAP 4POS MINI-U-MNL GREEN
1-172330-2-ND - CONN CAP 4POS MINI-U-MNL RED
1-172329-9-ND - CONN CAP 3POS MINI-U-MNL BLACK
1-172329-6-ND - CONN CAP 3POS MINI-U-MNL BLUE
1-172329-5-ND - CONN CAP 3POS MINI-U-MNL GREEN
1-172329-2-ND - CONN CAP 3POS MINI-U-MNL RED
More...
Associated ProductA107099CT-ND - CONTACT SKT 22-26AWG MINI-UMNL
A107098CT-ND - CONTACT PIN 18-22AWG MINI-UMNL
A97685TR-ND - CONN PIN 22-26AWG MINI U MNL TIN
A100436TR-ND - CONTACT PIN 16-20AWG MINI-UMNL
A100430TR-ND - CONTACT SKT 18-22AWG MINI-UMNL
1-770903-1-ND - CONTACT PIN 18-22AWG MINI-UMNL
A100429TR-ND - CONTACT SKT 22-26AWG MINI-UMNL
1-770834-1-ND - CONN SOCKET 26-30AWG GOLD CRIMP
170365-4-ND - CONN SOCKET 22-26AWG MINI-UMNL
A97689CT-ND - CONN SOCKET 18-22AWG GOLD CRIMP
More...
Other Names172337-1-ND
1723371
A106198

8:17:49 5/19/2013 - Help With This Screen