Keywords:





Product Index > Optoelectronics > Touch Screen Overlays > 17-8581-205

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part Number3M5754-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

17-8581-205

DescriptionTOUCH SCREEN CAPACITIVE 12.31"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
TOUCH SCREEN CAPACITIVE 12.31" | 17-8581-205 | 3M5754-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 17-8581-2xx
Product Photos 17-8581-205
Standard Package20
CategoryOptoelectronics
FamilyTouch Screen Overlays
SeriesMicroTouch™ System SCT3250
Length9.84" (250mm)
Width0.15" (3.73mm)
Height7.52" (191.01mm)
InterfaceRequires Controller
TypeCapacitive
Diagonal Screen Size12.39" (314.63mm)
Catalog Page2784 (CA2011 PDF)
Associated Product3M9582-ND - COMMAND ADHESIVE STRIPS 7.875"
3M9138-ND - CONTROLLER EX II USB CAPACITIVE
3M9137-ND - CONTROLLER EXII USB 1X2 CAPAC
3M5550-ND - MOUNTING TAPE VHB 3/8" X 36 YD
3M5540-ND - CONTROLLER EX II SER CAPACITIVE
Other Names3M5754
98-0003-2034-5

18:26:30 5/19/2013 - Help With This Screen