OS-CON, SEPF 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SEPF1000M

DigiKey Part Number
P16300-ND
Manufacturer
Manufacturer Product Number
16SEPF1000M
Description
CAP ALUM POLY 1000UF 20% 16V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SEPF1000M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
5.4 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,712
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.85000$2.85
10$1.29200$12.92
50$1.19840$59.92
200$1.08240$216.48
Manufacturers Standard Package