Keywords:





Product Index > Connectors, Interconnects > D-Sub, D-Shaped Connectors - Contacts > 166052-1

All prices are in Canadian dollars.
Digi-Key Part NumberA99331CT-ND
Price BreakUnit PriceExtended Price
10.360000.36
100.336003.36
250.287607.19
500.2448012.24
1000.2352023.52
2500.2111652.79
5000.20158100.79
1,0000.16799167.99
2,5000.15359383.97
Quantity Available Digi-Key Stock: 74,973
Can ship immediately
Manufacturer

Manufacturer Part Number

166052-1

DescriptionCONN D-SUB SOCKET 28-24AWG CRIMP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN D-SUB SOCKET 28-24AWG CRIMP | 166052-1 | A99331CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 166052
Product Photos 166052-1
RoHS Information 166052-1 Statement of Compliance
Standard Package1
CategoryConnectors, Interconnects
FamilyD-Sub, D-Shaped Connectors - Contacts
SeriesAMPLIMITE HDP-20, Amp
PackagingCut Tape (CT)
TypeStamped
Pin or SocketSocket
Contact TerminationCrimp
Wire Gauge24-28 AWG
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Catalog Page282 (CA2011 PDF)
For Use WithA114037-ND - CONN D-SUB RECEPT 15POS W/O CONT
A99336-ND - CONN D-SUB RCPT 37POS CRIMP SNAP
A99335-ND - CONN D-SUB RCPT 25POS CRIMP SNAP
A99334-ND - CONN D-SUB RCPT 15POS CRIMP SNAP
A99333-ND - CONN D-SUB RCPT 9POS CRIMP SNAP
215718-1-ND - CONN RCPT 50POS CRIMP SNAP METAL
A105005-ND - CONN RCPT 15POS CRIMP SNAP METAL
215715-1-ND - CONN RCPT 9POS CRIMP SNAP METAL
A104948-ND - CONN RCPT 50POS CRIMP SNAP
164532-5-ND - CONN RCPT 15POS CRIMP SNAP
More...
Other NamesA99331CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A99331TR-ND166052-1Tape & Reel (TR)50,000 - Immediate0.1178112,500
A105059TR-ND5-166052-1Tape & Reel (TR)2,000 - Immediate0.67056500
A105059CT-ND5-166052-1Cut Tape (CT)2,415 - Immediate1.190001
A105059DKR-ND5-166052-1Digi-Reel®2,415 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:44:05 5/25/2013 - Help With This Screen