Keywords:





Product Index > Connectors, Interconnects > Terminals - Wire Pin Connectors > 165075

All prices are in Canadian dollars.
Digi-Key Part Number165075AMP-ND
Price BreakUnit PriceExtended Price
10.470000.47
100.443004.43
250.379609.49
500.3228016.14
1000.3101031.01
2500.2784469.61
5000.26578132.89
1,0000.22149221.49
2,5000.20250506.26
Quantity Available Digi-Key Stock: 1,259
Can ship immediately
Manufacturer

Manufacturer Part Number

165075

DescriptionCONN PIN WIRE 16-14AWG TIN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN PIN WIRE 16-14AWG TIN | 165075 | 165075AMP-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 165075
Product Photos 165075
RoHS Information 165075 Statement of Compliance
3D Model 165075.pdf
Standard Package1,000
CategoryConnectors, Interconnects
FamilyTerminals - Wire Pin Connectors
SeriesPlasti-Grip, Amp
PackagingBulk
Pin DiameterCircular - 0.071" (1.80mm) Dia
Length - Pin0.264" (6.71mm)
Length - Overall0.813" (20.65mm)
Wire Gauge14-16 AWG
Insulation Diameter0.115" ~ 0.190" (2.92mm ~ 4.83mm)
InsulationInsulated
TerminationCrimp
FeaturesSerrated Termination
ColorBlue
Contact MaterialCopper
Contact FinishTin
Diameter - Barrel ID-
Diameter - Barrel OD-
Material - InsulationPoly-Vinyl Chloride (PVC)
Length - Termination-
Associated Product47387-7-ND - TOOL HAND CRIMP PIDG 14-16AWG
1-49935-0-ND - TOOL HEAD CRIMP 22-10AWG SOLIS
1-47387-0-ND - TOOL HEAD CRIMP 16-14AWG PIDG
A27982-ND - TOOL HAND CRIMP PIDG 14-16 AWG
A9811-ND - TOOL CRIMP INSUL TERM W/DIE SET
A9991-ND - DIESET SPLICE TERMINALS
Other Names165075AMP

7:20:32 6/19/2013 - Help With This Screen