CRG, Neohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F10K

DigiKey Part Number
A106048TR-ND - Tape & Reel (TR)
A106048CT-ND - Cut Tape (CT)
A106048DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0603F10K
Description
RES SMD 10K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F10K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708,157
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.04100$0.41
25$0.03040$0.76
50$0.02480$1.24
100$0.02000$2.00
250$0.01556$3.89
500$0.01306$6.53
1,000$0.01106$11.06
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00793$39.65
10,000$0.00703$70.30
15,000$0.00659$98.85
25,000$0.00611$152.75
35,000$0.00584$204.40
50,000$0.00559$279.50
60,000$0.00547$328.20
120,000$0.00507$608.40
125,000$0.00505$631.25
Manufacturers Standard Package