Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Specialty Pin > 162-40-668-00-180000

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberED90299-ND
Price BreakUnit PriceExtended Price
19.700009.70
108.2060082.06
507.08720354.36
1006.34120634.12
Quantity Available Digi-Key Stock: 160
Can ship immediately
Manufacturer

Manufacturer Part Number

162-40-668-00-180000

DescriptionCONN HEADER 68POS DIP TIN PCB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN HEADER 68POS DIP TIN PCB | 162-40-668-00-180000 | ED90299-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 162, 862 Series (in)
162, 862 Series (metric)
Product Photos 162-40-668-00-180000
Catalog Drawings 162 Series Top
162 Series Side
Featured Product SPDIP 1.778mm (.070 Inch) Pitch DIP Headers
Standard Package8
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Headers, Specialty Pin
Series162
PackagingTube
Connector TypeDIP, DIL - Header
Contact TypePost
Number of Positions68
Pitch0.070" (1.78mm)
Number of Rows2
Row Spacing0.600" (15.24mm)
Mounting TypeThrough Hole
TerminationSolder
Features-
Contact FinishTin
Contact Finish Thickness200µin (5.08µm)
ColorBlack
Catalog Page557 (CA2011 PDF)
Mating ProductsED90235-ND - IC SOCKET 68 PIN .600 HI DENSITY
12793-66841003000-ND - SOCKET IC OPEN SHRINK .600 68POS
12793-66841002000-ND - SOCKET IC OPEN SHRINK .600 68POS
ED22686-ND - IC SOCKETS 68 PIN .600
Other Names1624066800180000
ED90299

19:11:54 5/19/2013 - Help With This Screen