Keywords:





Product Index > Connectors, Interconnects > Blade Type Power Connectors - Housings > 1604062-3

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number1604062-3-ND
Price BreakUnit PriceExtended Price
2404.388291,053.19
Quantity Available
Manufacturer

Manufacturer Part Number

1604062-3

DescriptionCONN HOUSING 1POS WHITE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1604062
RoHS Information 1604062-3 Statement of Compliance
3D Model 1604062-3.pdf
Standard Package240
CategoryConnectors, Interconnects
FamilyBlade Type Power Connectors - Housings
SeriesPower Series 180, Amp
PackagingBulk
Connector TypeNon Gendered
Contact TypeNon Gendered
Number of Positions1
Pitch-
Number of Rows1
Row Spacing-
Mounting TypeFree Hanging (In-Line)
Contact TerminationCrimp
ColorWhite
FeaturesStackable
Stacking Direction-
Fastening TypeSpring Retention
NoteContacts Not Provided
Voltage Rating-
Current Rating-
Material - InsulationPolycarbonate (PC)
Operating Temperature-20°C ~ 105°C
Mating Products1604398-3-ND - CONN PLUG 1POS 1/0AWG SILVER
Associated Product1604041-1-ND - CONN TERM NON GENDERED 1AWG
1604039-1-ND - CONN TERM NON GENDERED 2AWG
647720-1-ND - ACCESSORY MOUNTING CLAMP 2POS
647719-1-ND - ACCESSORY MOUNTING CLAMP 3POS
1445886-3-ND - ACCESSORY RETAINING PIN
1604040-1-ND - CONN TERM NON GENDERED 4AWG
1604038-1-ND - CONN TERM NON GENDERED 1/0AWG
Other Names16040623

11:41:54 5/23/2013 - Help With This Screen