Box Aluminum Unpainted Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.220" (30.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Unpainted Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.220" (30.99mm)
Hammond 1590 Series Enclosures | Digi-Key Daily

1590B

DigiKey Part Number
HM151-ND
Manufacturer
Manufacturer Product Number
1590B
Description
BOX ALUM 4.41"L X 2.38"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.220" (30.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1590B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.409" L x 2.382" W (111.99mm x 60.50mm)
Height
1.220" (30.99mm)
Area (L x W)
10.4in² (67cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.080" (2.03mm)
Features
EMI Shielded
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.494 lb (224.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Factory Stock: 1,967
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$16.56000$16.56
5$14.15000$70.75
10$13.22600$132.26
25$12.09640$302.41
50$11.30660$565.33
100$10.56790$1,056.79
250$9.87096$2,467.74
Manufacturers Standard Package
Alternate Color
BOX ALUM BLACK 4.41"L X 2.38"W
In-Stock: 203
Unit Price: $20.99000
BOX ALUM GRAY 4.41"L X 2.38"W
In-Stock: 3
Unit Price: $20.99000
STOMP BOX ALUM 4.41"L X 2.38"W
In-Stock: 0
Unit Price: $20.99000
STOMP BOX ALUM 4.41"L X 2.38"W
In-Stock: 51
Unit Price: $20.99000
STOMP BOX ALUM 4.41"L X 2.38"W
In-Stock: 11
Unit Price: $20.99000