Keywords:





Product Index > Test and Measurement > Test Points > 1508-0-57-15-00-00-03-0

All prices are in Canadian dollars.
Digi-Key Part NumberED1088DKR-ND
Price BreakUnit PriceExtended Price
11.410001.41
100.985009.85
250.8448021.12
500.7602038.01
1000.6630066.30
2500.56320140.80
5000.53502267.51
Quantity Available Digi-Key Stock: 5,362
Can ship immediately
Manufacturer

Manufacturer Part Number

1508-0-57-15-00-00-03-0

DescriptionTESTPOINT PIN SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
TESTPOINT PIN SMD | 1508-0-57-15-00-00-03-0 | ED1088DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Printed Cicuit Pins (in.)
Printed Cicuit Pins (metric)
1508-0-57-15-00-00-03-0
Product Photos 1508-0-57-15-00-00-03-0
Featured Product SMT Test point Pin
Standard Package1
CategoryTest and Measurement
FamilyTest Points
Series1508
PackagingDigi-Reel®
TypePC Test Point
Terminal0.018" (0.46mm) Brass, Gold Plate
Mounting TypeSurface Mount
MaterialBrass Alloy
Color-
Other NamesED1088DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ED1088TR-ND1508-0-57-15-00-00-03-0Tape & Reel (TR)4,800 - Immediate0.383991,600
ED1088CT-ND1508-0-57-15-00-00-03-0Cut Tape (CT)5,362 - Immediate1.410001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:47:17 6/19/2013 - Help With This Screen