Keywords:





Product Index > Connectors, Interconnects > Pluggable Connectors > 1367073-2

All prices are in Canadian dollars.
Digi-Key Part NumberA97431DKR-ND
Price BreakUnit PriceExtended Price
14.310004.31
104.1370041.37
503.62000181.00
1003.44760344.76
Quantity Available Digi-Key Stock: 1,900
Can ship immediately
Manufacturer

Manufacturer Part Number

1367073-2

DescriptionCONN PT USE W/SFP CAGES 30AU
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
CONN PT USE W/SFP CAGES 30AU | 1367073-2 | A97431DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1367073
Product Photos 1367073-2
Product Training Modules High Speed Pluggable I/O Solutions
RoHS Information 1367073-2 Statement of Compliance
Featured Product High Speed Pluggable I-O Solutions
3D Model 1367073-2.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyPluggable Connectors
Series-
PackagingDigi-Reel®
Connector StyleReceptacle
Connector TypeSFP
Number of Positions20
Mounting TypeSurface Mount, Right Angle
TerminationSolder
Features-
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Catalog Page536 (CA2011 PDF)
Mating Products516-2084-ND - TXRX OPTICAL SFF 1.25GBD ISCSI
Associated ProductA107675-ND - CAGE GANGED 4PORT
A103997CT-ND - CONN SFP CAGE SINGLE W/O PIPE
A103997TR-ND - CONN SFP CAGE SINGLE W/O PIPE
1367645-3-ND - CONN CAGE&HEAT SINK SGL PORT TIN
1367645-2-ND - CONN CAGE&HEAT SINK SGL PORT TIN
A112881-ND - CONN CAGE 1X2 SFP ENHANCED EMI
1367643-1-ND - CONN CAGE SNGL PORT DBL SIDE TIN
1489962-1-ND - CONN SFP CAGE SINGLE W/O PIPE
1367645-1-ND - CONN CAGE&HEAT SINK SGL PORT TIN
A99375-ND - CONN SFP CAGE 1X4 PIN-IN-PASTE
More...
Other NamesA97431DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A97431TR-ND1367073-2Tape & Reel (TR)960 - Immediate2.74242480
A97431CT-ND1367073-2Cut Tape (CT)1,900 - Immediate4.310001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:14:43 6/18/2013 - Help With This Screen