Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Specialty Pin > 134-10-318-00-050000

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number13410-31800050000-ND
Price BreakUnit PriceExtended Price
116.6100016.61
1015.63200156.32
5014.16620708.31
10011.723701,172.37
Quantity Available Digi-Key Stock: 84
Can ship immediately
Manufacturer

Manufacturer Part Number

134-10-318-00-050000

DescriptionHEADER OPEN .030"DIA .300 18POS
 

QuantityItem Number Customer Reference
HEADER OPEN .030"DIA .300 18POS | 134-10-318-00-050000 | 13410-31800050000-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 134 Series (in.)
134 Series (metric)
Product Photos 134-10-318-00-050000
Standard Package22
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Headers, Specialty Pin
Series134
PackagingTube
Connector TypeDIP, DIL - Header
Contact TypePost, Extended
Number of Positions18
Pitch0.100" (2.54mm)
Number of Rows2
Row Spacing0.300" (7.62mm)
Mounting TypeThrough Hole
TerminationSolder
Features-
Contact FinishGold
Contact Finish Thickness10µin (0.25µm)
ColorBlack
Other Names13410-31800050000
1341031800050000

14:21:20 6/19/2013 - Help With This Screen