Keywords:





Product Index > Motors, Solenoids, Driver Boards/Modules > Motors - AC, DC > 12G88-215E.1001

All prices are in Canadian dollars.
Digi-Key Part Number403-1040-ND
Price BreakUnit PriceExtended Price
161.9700061.97
1052.67000526.70
5046.473802,323.69
10041.826404,182.64
25038.728129,682.03
Quantity Available Digi-Key Stock: 7
Can ship immediately
Manufacturer

Manufacturer Part Number

12G88-215E.1001

DescriptionMOTOR BRUSHED DC 2.5W 4.5V
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
MOTOR BRUSHED DC 2.5W 4.5V | 12G88-215E.1001 | 403-1040-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Brush DC Motors Brochure
Product Photos 12G88-215E.1001
Standard Package10
CategoryMotors, Solenoids, Driver Boards/Modules
FamilyMotors - AC, DC
Series12G88, Athlonix
TypeBrushed DC
Voltage - Rated4.5VDC
RPM8670 RPM
Diameter - Body0.472" (12.00mm)
Diameter - Shaft0.059" (1.50mm)
Length - Shaft and Bearing0.276" (7.00mm)
Mounting Hole Spacing0.370" (9.40mm)
Features-
Termination StyleSolder Tab
Torque - Running (oz-in / mNm)-
Torque - Starting (oz-in / mNm)-
Torque - Stall (oz-in / mNm)0.96 / 6.8
Gear Reduction RatioNone
Voltage Range-
Power (Watts)2.5W
Weight0.033 lb (14.97g)
Other Names12G88215E1001
403-1040

5:15:06 5/21/2013 - Help With This Screen