Keywords:





Product Index > Connectors, Interconnects > Sockets for ICs, Transistors > 127-93-668-41-002000

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number12793-66841002000-ND
Price BreakUnit PriceExtended Price
5620.015891,120.89
28010.772823,016.39
5049.249294,661.64
Quantity Available
Manufacturer

Manufacturer Part Number

127-93-668-41-002000

DescriptionSOCKET IC OPEN SHRINK .600 68POS
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 117, 127, 217, 227, 317, 327 Series (in.)
117, 127, 217, 227, 317, 327 Series (metric)
Standard Package8
CategoryConnectors, Interconnects
FamilySockets for ICs, Transistors
Series127
TypeDIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)68 (2 x 34)
Pitch0.070" (1.78mm)
Mounting TypeWire Wrap
FeaturesOpen Frame
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Mating ProductsED90299-ND - CONN HEADER 68POS DIP TIN PCB
Other Names12793-66841002000
1279366841002000

19:36:47 5/23/2013 - Help With This Screen