Keywords:





Product Index > Tools > Screw and Nut Drivers > 1205037

All prices are in Canadian dollars.
Digi-Key Part Number277-1477-ND
Price BreakUnit PriceExtended Price
114.3100014.31
1013.16300131.63
5012.16160608.08
10011.589201,158.92
Quantity Available Digi-Key Stock: 13
Can ship immediately

Factory Stock: 552
Manufacturer

Manufacturer Part Number

1205037

DescriptionSCREWDRIVER SLOT 0.4X2.5MM 6.34"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SCREWDRIVER SLOT 0.4X2.5MM 6.34" | 1205037 | 277-1477-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1205037
Product Photos 1205037
Standard Package1
CategoryTools
FamilyScrew and Nut Drivers
Series-
Tool TypeScrewdriver
Tip - TypeSlotted
Size0.4mm x 2.5mm
Length - Blade3.15" (80.0mm)
Length - Overall6.34" (161.0mm)
FeaturesErgonomic, Insulated to 1000V, Non-Slip
Weight0.069 lb (31.3g)
Catalog Page362 (CA2011 PDF)
Kits277-2283-ND - TOOL SCREWDRIVER SET OF 4 SMALL
For Use With277-1506-ND - CONN TERM BLK FEED THRU 4.2MM
277-1504-ND - CONN TERM BLK FEED THRU 4.2MM
277-1483-ND - CONN TERM BLK FEED THRU 4.2MM
Other Names277-1477
SZS 0.4 X 2.5
SZS0,4X2,5

8:58:21 5/24/2013 - Help With This Screen