


11015-R | |
|---|---|
DigiKey Part Number | 36-11015-R-ND |
Manufacturer | |
Manufacturer Product Number | 11015-R |
Description | PC TEST POINT JACK RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red PC Test Point Jack Beryllium Copper Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 11015-R Models |
Category | Color Red |
Manufacturer Keystone Electronics | Size / Dimension 0.218" Dia x 0.378" L (5.54mm x 9.60mm) |
Series | Height 0.405" (10.29mm) |
Packaging Bulk | Plating Gold |
Part Status Active | Material - Insulation Polytetrafluoroethylene (PTFE) |
Type PC Test Point Jack | Material - Body Beryllium Copper |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $12.82696 | $3,206.74 |



