


11011-R | |
|---|---|
DigiKey Part Number | 36-11011-R-ND |
Manufacturer | |
Manufacturer Product Number | 11011-R |
Description | PC TEST POINT JACK RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red PC Test Point Jack Beryllium Copper Gold Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 11011-R Models |
Category | Color Red |
Manufacturer Keystone Electronics | Size / Dimension 0.218" Dia (5.54mm) |
Series | Height 0.430" (10.92mm) |
Packaging Bulk | Plating Gold |
Part Status Active | Material - Insulation Polytetrafluoroethylene (PTFE) |
Type PC Test Point Jack | Material - Body Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.61000 | $19.61 |
| 10 | $14.92600 | $149.26 |
| 25 | $13.43600 | $335.90 |
| 100 | $12.82690 | $1,282.69 |



