Red PC Test Point Jack Beryllium Copper , Gold Plating Panel Mount Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red PC Test Point Jack Beryllium Copper , Gold Plating Panel Mount Mounting Type
Keystone Terminals & Test Points Video

11005-R

DigiKey Part Number
36-11005-R-ND
Manufacturer
Manufacturer Product Number
11005-R
Description
PC TEST POINT JACK RED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red PC Test Point Jack Beryllium Copper Gold Plating Panel Mount Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
11005-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Keystone Electronics
Size / Dimension
0.218" Dia (5.54mm)
Series
Height
0.350" (8.89mm)
Packaging
Bulk
Plating
Gold
Part Status
Active
Material - Insulation
Polytetrafluoroethylene (PTFE)
Type
PC Test Point Jack
Material - Body
Beryllium Copper
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
250$12.82696$3,206.74
Alternate Color
PC TEST POINT JACK WHITE
In-Stock: 407
Unit Price: $19.04000
PC TEST POINT JACK BLACK
In-Stock: 0
Unit Price: $12.82696