Red PC Test Point Jack Beryllium Copper , Gold Plating Panel Mount Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red PC Test Point Jack Beryllium Copper , Gold Plating Panel Mount Mounting Type
Keystone Terminals & Test Points Video

11003-R

DigiKey Part Number
36-11003-R-ND
Manufacturer
Manufacturer Product Number
11003-R
Description
PC TEST POINT JACK RED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red PC Test Point Jack Beryllium Copper Gold Plating Panel Mount Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
11003-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Keystone Electronics
Size / Dimension
0.172" Dia (4.37mm)
Series
Height
0.193" (4.90mm)
Packaging
Bulk
Plating
Gold
Part Status
Active
Material - Insulation
Polytetrafluoroethylene (PTFE)
Type
PC Test Point Jack
Material - Body
Beryllium Copper
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 747
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CAD
Bulk
QuantityUnit PriceExt Price
250$10.00412$2,501.03
Alternate Color
PC TEST POINT JACK WHITE
In-Stock: 78
Unit Price: $19.42000
PC TEST POINT JACK BLACK
In-Stock: 0
Unit Price: $10.00412