Keywords:





Product Index > Connectors, Interconnects > Coaxial Connectors (RF) > 1055692-1

All prices are in Canadian dollars.
Digi-Key Part NumberA102065CT-ND
Price BreakUnit PriceExtended Price
12.890002.89
102.6230026.23
252.4616061.54
502.35460117.73
1002.24760224.76
2502.03356508.39
5001.87300936.50
1,0001.605431,605.43
Quantity Available Digi-Key Stock: 7,500
Can ship immediately
Manufacturer

Manufacturer Part Number

1055692-1

DescriptionCONN OSMT PLUG STR 50 OHM SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN OSMT PLUG STR 50 OHM SMD | 1055692-1 | A102065CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1055692-1
Product Photos 1055692-1
RoHS Information 1055692-1 Statement of Compliance
3D Model 1055692-1.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyCoaxial Connectors (RF)
SeriesOSMT, Amp
PackagingCut Tape (CT)
Connector StyleOSMT
Connector TypePlug, Male Pin
Contact TerminationSolder, Microstrip
Shield TerminationSolder
Impedance50 Ohm
Mounting TypeSurface Mount
Cable Group-
Fastening TypeSnap-On
Frequency - Max6GHz
Features-
Housing Color-
Ingress Protection-
Body Material-
Body Finish-
Center Contact MaterialCopper Alloy
Center Contact PlatingGold
Dielectric Material-
Voltage Rating-
Operating Temperature-
Other NamesA102065CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A102065TR-ND1055692-1Tape & Reel (TR)7,500 - Immediate1.362182,500
A102065DKR-ND1055692-1Digi-Reel®7,500 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:20:42 5/25/2013 - Help With This Screen