Keywords:





Product Index > Cable Assemblies > Barrel - Audio Cables > 10-00331

All prices are in Canadian dollars.
Digi-Key Part Number839-1029-ND
Price BreakUnit PriceExtended Price
14.520004.52
104.3310043.31
253.9700099.25
503.78940189.47
1003.60890360.89
2503.15784789.46
5003.067581,533.79
1,0002.616462,616.46
2,5002.436026,090.05
Quantity Available Digi-Key Stock: 249
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00331

DescriptionCBL ASSY 2.5MM SLIM 6' 4C WHT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CBL ASSY 2.5MM SLIM 6' 4C WHT | 10-00331 | 839-1029-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 10-00331
Product Photos 10-00331
Product Training Modules Cable Specification Overview
Catalog Drawings 10-003(31,40)
Featured Product Slim Line Audio Cables
Standard Package1
CategoryCable Assemblies
FamilyBarrel - Audio Cables
Series-
1st ConnectorPhone Plug, 2.5mm
2nd ConnectorCable (Round)
Channels4 Conductors
Length6.0' (1.83m)
ColorWhite
ShieldingShielded
UsageHeadphones
Other Names1000331
839-1029

13:26:22 5/23/2013 - Help With This Screen