Keywords:





Product Index > Connectors, Interconnects > Terminals - Single Post Connectors > 1-928776-7

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number1-928776-7-ND
Price BreakUnit PriceExtended Price
300,0000.1223336,698.84
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-928776-7

DescriptionCONN PC PIN PRESS FIT GOLD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 928776
RoHS Information 1-928776-7 Statement of Compliance
3D Model 1-928776-7.pdf
Standard Package300,000
CategoryConnectors, Interconnects
FamilyTerminals - Single Post Connectors
SeriesAMPMODU Mod II, Amp
Terminal TypePin Retention
Contact Size-
Contact Mating Length0.662" (16.81mm)
Length - Overall0.835" (21.20mm)
Contact MaterialPhosphor Bronze
Contact FinishGold
Contact Finish Thickness31.5µin (0.80µm)
Current Rating-
Insulation Resistance-
Operating Temperature-
Voltage - Withstanding-

16:49:04 5/24/2013 - Help With This Screen