Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Contacts > 1-87523-8

All prices are in Canadian dollars.
Digi-Key Part NumberA25984TR-ND
Price BreakUnit PriceExtended Price
12,5000.153831,922.88
25,0000.151553,788.80
62,5000.148139,258.33
Quantity Available Digi-Key Stock: 87,500
Can ship immediately
Manufacturer

Manufacturer Part Number

1-87523-8

DescriptionCONN SOCKET 20-24AWG 30AU CRIMP
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
CONN SOCKET 20-24AWG 30AU CRIMP | 1-87523-8 | A25984TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 87523
Product Photos 6-87523-9
Catalog Drawings Crimp Snap In Receptacle
3D Model 1-87523-8.pdf
Standard Package12,500
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Contacts
SeriesAMPMODU Mod IV, Amp
PackagingTape & Reel (TR)
Type-
Pin or SocketSocket
Contact TerminationCrimp
Wire Gauge20-24 AWG
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Catalog Page254 (CA2011 PDF)
For Use With87977-6-ND - 16 MODIV HSG DR MRKD .100 POL
87977-5-ND - 14 MODIV HSG DR MRKD .100 POL
6-87456-5-ND - CONN RCPT HSG 64POS DL .100
3-87631-1-ND - CONN RCPT HSG 36POS DL CRIMP
3-87456-8-ND - CONN RCPT HSG 44POS DL CRIMP
1-102387-4-ND - CONN HOUSING 8POS .100 POL DUAL
5-87631-5-ND - CONN RCPT 70POS DL .100 CRIMP
3-87631-7-ND - CONN RCPT 42POS DL .100 CRIMP
3-87631-2-ND - CONN RCPT 36POS DL .100 CRIMP
3-87499-6-ND - CONN RCPT 19POS .100 CRIMP
More...
Other Names1-87523-8-ND
A25983
A25983-ND
A25984TR
RoHS Replacement
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A25984-ND1-87523-9Bulk7,137 - Immediate0.500001
A25984CT-ND1-87523-8Cut Tape (CT)103,571 - Immediate0.460001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:36:45 5/19/2013 - Help With This Screen