Keywords:





Product Index > Connectors, Interconnects > Terminals - Single Post Connectors > 1-87022-7

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number1-87022-7-ND
Price BreakUnit PriceExtended Price
80,0000.1829114,632.84
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-87022-7

DescriptionCONN PC PIN 0.025 SQ POST GOLD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 87022
RoHS Information 1-87022-7 Statement of Compliance
3D Model 1-87022-7.pdf
Standard Package80,000
CategoryConnectors, Interconnects
FamilyTerminals - Single Post Connectors
SeriesAMPMODU Mod II, Amp
Terminal TypeSmooth
Contact SizeSquare, 0.025" (0.64mm)
Contact Mating Length0.278" (7.06mm)
Length - Overall0.828" (21.03mm)
Contact MaterialPhosphor Bronze
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Current Rating3A
Insulation Resistance5000 MOhms
Operating Temperature-55°C ~ 125°C
Voltage - Withstanding750V

3:46:37 5/20/2013 - Help With This Screen