Keywords:





Product Index > Connectors, Interconnects > Keystone - Faceplates, Frames > 1-557691-1

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number1-557691-1-ND
Price BreakUnit PriceExtended Price
104.6440046.44
Quantity Available
Manufacturer

Manufacturer Part Number

1-557691-1

DescriptionCONN 110 CONNECT FACEPLATE 6PORT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 557691
Standard Package10
CategoryConnectors, Interconnects
FamilyKeystone - Faceplates, Frames
SeriesNetConnect, Amp
StyleSingle Gang
TypeFaceplate
Number of Ports6
Port DirectionStraight
ColorWhite, Ivory
FeaturesLabel Cover/Holder with Labels
Size / Dimension114.3mm H x 69.8mm W
For Use With/Related Products110 Connect, SL Series, MT-RJ Series
For Use WithA99567-ND - CONN JACK MT-RJ XG 50/125 GREEN
A99566-ND - CONN JACK MT-RJ XG 50/125 YELLOW
A99565-ND - CONN JACK MT-RJ XG 50/125 RED
A99564-ND - CONN JACK MT-RJ 62.5/125M GREEN
A99563-ND - CONN JACK MT-RJ 62.5/125M YELLOW
A99562-ND - CONN JACK MT-RJ 62.5/125M RED
1479717-1-ND - CONN MOD JACK 8P8C SHIELDED
1-1375193-1-ND - CONN MOD JACK 6P6C
1-1375193-0-ND - CONN MOD JACK 6P6C
1375193-9-ND - CONN MOD JACK 6P6C
More...
Associated Product1116039-1-ND - LABEL DESIGNATION STRIPS GRAY
1116038-1-ND - LABEL DESIGNATION STRIPS ORANGE
1116037-1-ND - LABEL DESIGNATION STRIPS WHITE
1116036-1-ND - LABEL DESIGNATION STRIPS BROWN
1116035-1-ND - LABEL DESIGNATION STRIPS RED
1116034-1-ND - LABEL DESIGNATION STRIPS BLUE
1116033-1-ND - LABEL DESIGNATION STRIPS YELLOW
1116032-1-ND - LABEL DESIGNATION STRIPS PURPLE
1116031-1-ND - LABEL DESIGNATION STRIPS GREEN

10:51:37 5/22/2013 - Help With This Screen