Keywords:





Product Index > Connectors, Interconnects > Shunts, Jumpers > 1-382811-6

All prices are in Canadian dollars.
Digi-Key Part NumberA26231-ND
Price BreakUnit PriceExtended Price
101.1510011.51
500.9214046.07
1000.7371073.71
5000.64492322.46
1,0000.57582575.82
5,0000.552792,763.96
Quantity Available Digi-Key Stock: 31,632
Can ship immediately
Manufacturer

Manufacturer Part Number

1-382811-6

DescriptionSHUNT,ECON,PHBR 15AU,BLACK L/P
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SHUNT,ECON,PHBR 15AU,BLACK L/P | 1-382811-6 | A26231-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 382811
Product Photos 1-382811-6
RoHS Information 1-382811-6 Statement of Compliance
Catalog Drawings 382811 Series
3D Model 1-382811-6.pdf
Standard Package1,500
CategoryConnectors, Interconnects
FamilyShunts, Jumpers
Series-
PackagingBulk
TypeOpen Top
GenderFemale Sockets
Number of Positions or Pins (Grid)2 (1 x 2)
Pitch0.100" (2.54mm)
Height0.250" (6.35mm)
Contact FinishGold
Contact Finish Thickness15µin (0.38µm)
ColorBlack
Catalog Page213 (CA2011 PDF)
Other Names1-382811-6-ND
13828116
A26231

21:29:58 5/20/2013 - Help With This Screen