Keywords:





Product Index > Connectors, Interconnects > Terminals - Single Post Connectors > 1-147070-9

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part Number1-147070-9-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-147070-9

DescriptionCONN POST .045 SQ .580" LONG TIN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 147070
Standard Package40,000
CategoryConnectors, Interconnects
FamilyTerminals - Single Post Connectors
SeriesAMPMODU, Amp
Terminal TypeSmooth
Contact SizeSquare, 0.045" (1.14mm)
Contact Mating Length-
Length - Overall0.580" (14.73mm)
Contact MaterialBrass
Contact FinishTin
Contact Finish Thickness100µin (2.54µm)
Current Rating3A
Insulation Resistance5000 MOhms
Operating Temperature-55°C ~ 125°C
Voltage - Withstanding750V

16:18:46 5/23/2013 - Help With This Screen