Keywords:





Product Index > Fans, Thermal Management > Fans - Finger Guards & Filters > 08132

All prices are in Canadian dollars.
Digi-Key Part NumberQ358-ND
Price BreakUnit PriceExtended Price
10.840000.84
100.766007.66
250.6416016.04
500.5882029.41
1000.5168051.68
2500.48116120.29
5000.44550222.75
1,0000.42768427.68
Quantity Available Digi-Key Stock: 3,225
Can ship immediately

Factory Stock: 38,000
Manufacturer

Manufacturer Part Number

08132

DescriptionFINGER GUARD 80MM METAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FINGER GUARD 80MM METAL | 08132 | Q358-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 08132
Product Photos 08132
RoHS Information Certificate of Declaration RoHS
Catalog Drawings 08132
Standard Package100
CategoryFans, Thermal Management
FamilyFans - Finger Guards & Filters
Series08
Fan Accessory TypeFinger Guard
Fits Fan Size80mm Sq
For Use With/Related Products-
Features5 Rings
MaterialMetal
Catalog Page2595 (CA2011 PDF)
For Use With603-1738-ND - FAN 12VDC 80X38MM PWM/TACH/IP56
603-1708-ND - FAN 12VDC 80X38MM PWM/TACH
FAA1-08038QHMT31-ND - AC 80X38MM 230VAC HYDRO TERM
FAA1-08038QSMT31-ND - AC 80X38MM 230VAC SLEEVE TERM
FAA1-08038NHMT31-ND - AC 80X38MM 115VAC HYDRO TERM
FAA1-08038NSMT31-ND - AC 80X38MM 115VAC SLEEVE TERM
FAA1-08038QSMW31-ND - AC 80X38MM 230VAC SLEEVE WIRE
FAA1-08038NHMW31-ND - AC 80X38MM 115VAC HYDRO WIRE
FAA1-08038NSMW31-ND - AC 80X38MM 115VAC SLEEVE WIRE
FAA1-08038QHHT31-ND - AC 80X38MM 230VAC HYDRO TERM
More...
Other Names08132-ND
Q358
Q955407

1:08:22 5/26/2013 - Help With This Screen