KGM21NR71C273KM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H473JT

DigiKey Part Number
478-KGM21NR71H473JTTR-ND - Tape & Reel (TR)
478-KGM21NR71H473JTCT-ND - Cut Tape (CT)
478-KGM21NR71H473JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H473JT
Description
CAP CER 0.047UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H473JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,923
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.21800$2.18
50$0.16400$8.20
100$0.13820$13.82
500$0.10738$53.69
1,000$0.10034$100.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08459$338.36
8,000$0.07914$633.12
12,000$0.07787$934.44
20,000$0.07707$1,541.40
Manufacturers Standard Package