Keywords:





Product Index > Connectors, Interconnects > Terminal Blocks - Accessories - Marker Strips > 0805001

All prices are in Canadian dollars.
Digi-Key Part Number277-1525-ND
Price BreakUnit PriceExtended Price
12.360002.36
102.2010022.01
502.02480101.24
1001.87080187.08
2501.78276445.69
5001.67274836.37
Quantity Available Digi-Key Stock: 34
Can ship immediately

Factory Stock: 360
Manufacturer

Manufacturer Part Number

0805001

DescriptionCONN ACC MARKER STRIP UNPRINTED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN ACC MARKER STRIP UNPRINTED | 0805001 | 277-1525-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 0805001
Product Photos CLIPLINE 0805
Standard Package10
CategoryConnectors, Interconnects
FamilyTerminal Blocks - Accessories - Marker Strips
SeriesCLIPLINE
Packaging-
TypeLabel, Snap In
LegendBlank
Pitch0.157" (4.00mm)
For Use With/Related ProductsCLIPLINE Series
ColorWhite
Catalog Page363 (CA2011 PDF)
For Use With0719016-ND - FEED THROUGH MOD TERM BLOCK
277-1504-ND - CONN TERM BLK FEED THRU 4.2MM
Other Names277-1525
805001
ZB 4: UNPRINTED
ZB4:UNBEDRUCKT

16:54:40 5/18/2013 - Help With This Screen