04A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
04A
GH7455-ND
GH7455-ND

04A-B01

DigiKey Part Number
GH7455-ND
Manufacturer
Manufacturer Product Number
04A-B01
Description
SWITCH NAVIGATION BAT 250MA 115V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
EDA/CAD Models
04A-B01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Navigation Switch, 2 - Axis
Actuator Type
Bat
Switch Function
4-Way Directional
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
250mA (AC)
Voltage Rating - AC
115 V
Contact Material
Phosphor Bronze
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Mechanical Life
-
Electrical Life
500,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$40.02000$40.02
5$34.91600$174.58
10$32.91800$329.18
25$30.44960$761.24
50$28.70220$1,435.11
100$27.05210$2,705.21
Manufacturers Standard Package