Keywords:





Product Index > Connectors, Interconnects > Blade Type Power Connectors - Housings > 0468180030

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part NumberWM8757-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Molex Inc

Manufacturer Part Number

0468180030

DescriptionCONN HOUSING 3POS 11MM BLACK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EXTreme Gaurdian™ Connector System Brochure
RoHS Information 468180030 Cert of Compliance
Standard Package180
CategoryConnectors, Interconnects
FamilyBlade Type Power Connectors - Housings
SeriesEXTreme Guardian™ 46818
PackagingBulk
Connector TypeReceptacle
Contact TypeFemale Blade Socket
Number of Positions3
Pitch0.433" (11.00mm)
Number of Rows1
Row Spacing-
Mounting TypeFree Hanging (In-Line)
Contact TerminationCrimp
ColorBlack
Features-
Stacking DirectionSide to Side
Fastening Type-
NoteContacts Not Provided
Voltage Rating-
Current Rating-
Material - InsulationPolybutylene Terephthalate (PBT), Glass Filled
Operating Temperature-40°C ~ 105°C
Mating Products0468171001-ND - CONN PLUG 3POS GOLD SOLDER
Associated Product0468190003-ND - CONN TERM FEMALE 6AWG TIN CRIMP
0468190002-ND - CONN TERM FEMALE 8AWG TIN CRIMP
0468190001-ND - CONN TERM FEMALE 10AWG TIN CRIMP
WM8753TR-ND - CONN TERM FEMALE 6AWG GOLD CRIMP
WM8752TR-ND - CONN TERM FEMALE 8AWG GOLD CRIMP
WM8751TR-ND - CONN TERM FEMALE 10AWG GOLD
WM8753DKR-ND - CONN TERM FEMALE 6AWG GOLD CRIMP
WM8752DKR-ND - CONN TERM FEMALE 8AWG GOLD CRIMP
WM8751DKR-ND - CONN TERM FEMALE 10AWG GOLD
WM8753CT-ND - CONN TERM FEMALE 6AWG GOLD CRIMP
More...
Other Names046818-0030
46818-0030
468180030
WM8757

22:20:54 5/20/2013 - Help With This Screen