Keywords:





Product Index > Sensors, Transducers > Tilt Sensors > 02110002-000

All prices are in Canadian dollars.
Digi-Key Part Number356-1032-ND
Price BreakUnit PriceExtended Price
1187.29000187.29
5166.48800832.44
10156.082001,560.82
50145.677207,283.86
100143.0759014,307.59
250138.3933634,598.34
500134.0917067,045.85
Quantity Available Digi-Key Stock: 151
Can ship immediately
Manufacturer

Manufacturer Part Number

02110002-000

DescriptionSNSR TILT RATIO 60DEG 500MA FLNG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SNSR TILT RATIO 60DEG 500MA FLNG | 02110002-000 | 356-1032-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Accustar Electronic Clinometer
Product Photos 02110002-000
Standard Package5
CategorySensors, Transducers
FamilyTilt Sensors
SeriesAccuStar®
PackagingBulk
Operating Angle±60°
Output TypeRatiometric
Mounting TypeFlange, Vertical
Operating Temperature-
Voltage - Supply5 V ~ 15 V
Current - Output500mA
Package / Case2.595" L x 2.030" W x 1.2" H (65.913mm x 49.555mm x 30.48mm)
Catalog Page2760 (CA2011 PDF)
Other Names2110002000
356-1032

18:21:33 5/24/2013 - Help With This Screen