Add To Favorites
Product Overview
Digi-Key Part Number ED90598-ND
Quantity Available 1,823
Can ship immediately
Manufacturer

Manufacturer Part Number

0339-0-15-80-15-27-10-0

Description CONN PIN RCPT .020-.032 SOLDER
Expanded Description Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Product Training Modules Pin Receptacles
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0339
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.190" (4.83mm)
Accepts Pin Diameter 0.020" ~ 0.032" (0.51mm ~ 0.81mm)
Mounting Hole Diameter 0.057" (1.45mm)
Pin Hole Diameter 0.047" (1.19mm)
Flange Diameter 0.068" (1.73mm)
Tail Diameter -
Socket Depth 0.167" (4.24mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 0339015801527100
3.39016E+14
ED90598

15:12:06 3/24/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.06000 1.06
10 0.74800 7.48
25 0.64160 16.04
50 0.57720 28.86
100 0.50240 50.24
250 0.42764 106.91
500 0.40624 203.12
1,000 0.36348 363.48
2,500 0.28865 721.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback