Add To Favorites
Product Overview
Digi-Key Part Number ED90584-ND
Quantity Available 2,022
Can ship immediately
Manufacturer

Manufacturer Part Number

0305-2-15-80-47-80-10-0

Description CONN PIN RCPT .025-.037 SOLDER
Expanded Description Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Pin Receptacles (in.)
Product Training Modules Pin Receptacles
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0305
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.155" (3.94mm)
Accepts Pin Diameter 0.025" ~ 0.037" (0.64mm ~ 0.94mm)
Mounting Hole Diameter 0.061" (1.55mm)
Pin Hole Diameter 0.051" (1.30mm)
Flange Diameter 0.076" (1.93mm)
Tail Diameter -
Socket Depth 0.155" (3.94mm)
Contact Material Beryllium Copper
Contact Finish Tin
Contact Finish Thickness 200µin (5.08µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 00305215804780100
0305215804780100
ED90584

22:04:00 2/27/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.48600 4.86
25 0.36280 9.07
50 0.32400 16.20
100 0.27910 27.91
250 0.24564 61.41
500 0.22332 111.66
1,000 0.20098 200.98
2,500 0.15632 390.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback