Add To Favorites
Product Overview
Digi-Key Part Number ED5038-ND
Quantity Available 5,162
Can ship immediately
Manufacturer

Manufacturer Part Number

0552-2-15-01-11-27-10-0

Description CONN PIN RCPT .015-.020 SOLDER
Expanded Description Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Solder
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Product Training Modules Pin Receptacles
Catalog Page 559 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0552
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.170" (4.32mm)
Accepts Pin Diameter 0.015" ~ 0.020" (0.38mm ~ 0.51mm)
Mounting Hole Diameter 0.040" (1.02mm)
Pin Hole Diameter 0.031" (0.79mm)
Flange Diameter 0.055" (1.40mm)
Tail Diameter -
Socket Depth 0.150" (3.81mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED90096-ND 0552-2-15-15-11-27-10-0 Mill-Max Manufacturing Corp. Bulk ? 84,407 - Immediate
0.57000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 00552215011127100
0552-2-15-01-11-27-1
0552-2-15-01-1127100
0552215011127100
552215011127100
ED5038

15:12:07 3/24/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.31000 3.10
25 0.22080 5.52
50 0.16780 8.39
100 0.13690 13.69
250 0.11484 28.71
500 0.10598 52.99
1,000 0.09272 92.72
2,500 0.07065 176.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback