Add To Favorites
Product Overview
Digi-Key Part Number ED1039-ND
Quantity Available 6,014
Can ship immediately
Manufacturer

Manufacturer Part Number

7305-0-15-15-47-27-10-0

Description CONN PIN RCPT .025-.037 SOLDER
Expanded Description Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Pin Receptacles (in.)
Product Training Modules Pin Receptacles
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 7305
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.105" (2.67mm)
Accepts Pin Diameter 0.025" ~ 0.037" (0.64mm ~ 0.94mm)
Mounting Hole Diameter 0.060" (1.52mm)
Pin Hole Diameter 0.051" (1.30mm)
Flange Diameter 0.077" (1.96mm)
Tail Diameter -
Socket Depth 0.105" (2.67mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 7.30502E+15
7305-0-15-15-47-27-10-0-ND
ED1039
Q3602563C

15:12:13 3/24/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.11000 1.11
10 0.77500 7.75
25 0.66440 16.61
50 0.59800 29.90
100 0.52050 52.05
250 0.44296 110.74
500 0.42082 210.41
1,000 0.37652 376.52
2,500 0.29900 747.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback