Add To Favorites
Product Overview
Digi-Key Part Number 952-1457-ND
Quantity Available 36,861
Can ship immediately
Manufacturer

Manufacturer Part Number

H3153-01

Description CONN PIN RCPT .018-.020 SOLDER
Expanded Description Pin Receptacle Connector 0.018" ~ 0.020" (0.46mm ~ 0.51mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets H3153 Drawing
PC Board Sockets
Product Training Modules Spacers, Terminals, and PCB Sockets
Catalog Page 561 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.142" (3.61mm)
Accepts Pin Diameter 0.018" ~ 0.020" (0.46mm ~ 0.51mm)
Mounting Hole Diameter 0.039" ~ 0.043" (0.99mm ~ 1.09mm)
Pin Hole Diameter 0.043" (1.09mm)
Flange Diameter 0.057" (1.45mm)
Tail Diameter -
Socket Depth 0.124" (3.15mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 952-1457
H315301

15:12:08 3/24/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.36800 3.68
25 0.31520 7.88
50 0.26800 13.40
100 0.25740 25.74
250 0.23112 57.78
500 0.22062 110.31
1,000 0.18386 183.86
2,500 0.16810 420.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback