Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 0566-215012127100-ND
Quantity Available 1,977
Can ship immediately
Manufacturer

Manufacturer Part Number

0566-2-15-01-21-27-10-0

Description CONN PIN RCPT .015-.022 SOLDER
Expanded Description Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0566
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.138" (3.51mm)
Accepts Pin Diameter 0.015" ~ 0.022" (0.38mm ~ 0.56mm)
Mounting Hole Diameter 0.039" (0.99mm)
Pin Hole Diameter 0.031" (0.79mm)
Flange Diameter 0.058" (1.47mm)
Tail Diameter -
Socket Depth 0.138" (3.51mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 0566-215012127100
0566215012127100
566215012127100

15:12:11 3/24/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.41200 4.12
25 0.29240 7.31
50 0.24000 12.00
100 0.20610 20.61
250 0.17428 43.57
500 0.16116 80.58
1,000 0.14243 142.43
2,500 0.11244 281.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback