TechZone
Wireless Solutions
Laird Technologies Wireless M2M Logo
Laird Technologies Wireless M2M - Laird Technologies Wireless M2M designs and supplies customized, performance-critical products for wireless and other advanced electronics applications including complete radio frequency (RF) modules and systems. Their RF products include a variety of transceivers, Bluetooth and IEEE 802.11 b/g modules, antennas, and design kits associated with their products.
Learn more about Laird Technologies Wireless M2M.

Click here to view all Laird Technologies Wireless M2M wireless products available at Digi-Key


Laird Technologies Wireless M2M - Product Information

  • Featured Product
  • Development Tools
  • Antennas
  • Bluetooth
  • ISM/Other
  • 802.11/WLAN/Wi Max
Featured Product

LT2510 module LT2510 Frequency Hopping Spread Spectrum Transceiver Module
The LT2510 Frequency Hopping Spread Spectrum Transceiver Module from Laird Technologies is the latest in robust and easy to use radio modules. Supporting both high data rates and long ranges, the LT2510 is a great fit for any number of machine to-machine applications. The LT2510 features an easy to use serial UART with hardware flow control for fast integration into an existing serial infrastructure.

View All Laird 802.11 WLAN/WiMax products

Development Tools

EZURiO development kit ImageEZURiO development kit
The EZURiO development kit is designed to support the rapid development of hardware, applications and software for the EZURiO range of BISM II Bluetooth intelligent serial modules and WISM wireless LAN modules.

Other Laird Development Kits include:
BISDK02BI-02-ND - BISM II Bluetooth Kit USB II
DVK-BTM511-06 - Bluetooth Transceiver Eval Board BTM511 
SDK-AC4490LR-200M-ND - AC4490LR-200M Design Kit

View All Laird Development Kits

Antennas

Laird Antennas Wide Bandwidth Wireless Antennas
Laird Technologies wireless device antennas features wide bandwidth to enhance the performance and application of portable wireless devices based on standards such as 802.11 and Bluetooth.


Other Laird Technologies Antennas include:
0600-00020-ND - Antenna 868MHZ 1/2 WAVE 7" RA MMCX
637114-ND - Antenna 1575MHZ SMA MAG
0600-00002-ND - Antenna 2.4GHz 1/2 Wave 5" RA MMCX
0600-00019-ND - Antenna 915MHz 1/2 Wave 7" RA MMCX

View All Laird Antennas

Bluetooth

EZURiO BISM2 ImageBISM2 Bluetooth Serial Module
Ezurios's BISM2 Bluetooth serial module is a fully integrated and qualified Class 1 Bluetooth solution designed for the lowest cost of integration and ownership for designers wishing to incorporate Bluetooth functionality into products.





Other Laird Bluetooth products include:

TRBLU23-00200-ND - Bluetooth Module BISM II
BISMS02BI-ND - Bluetooth Module BISM II SMD
BTM402-ND - Bluetooth Module BISM II with Power Amp
BRBLU03-010A0-ND - Bluetooth Adapter USBII V2.0+EDR

View All Laird Bluetooth product

ISM/Other

Laird CL4490Frequency-Hopping Spread Spectrum (FHSS) Radio
The CL4490 transceiver is a Frequency-Hopping Spread Spectrum (FHSS) radio designed for license-free operation in the 900MHz ISM band. Out-of-the box, the radio sustains a standard asynchronous serial data stream between two or more radios.


Other Laird ISM/Other products include:
CL4490-1000-PRO-ND - TxRx 900MHZ Pro 1W W/ANT DB9
CL2510-100-232-ND - TxRx 2.4GHz RS-232 100mW Transceiver 
CL4490-1000-UPR-SP-ND - Connexlink Pro SP
AC4790LR-200M-ND - TxRx 900MHz 3.3-5.5V FHSS 200mW

View All Laird ISM product

802.11/WLAN/Wi Max

CL400-SP-ND802.11 B/G Wireless Ethernet Bridge Starter Pack
Based on Laird Technologies’ WISM+ 802.11 embedded module, the CL400 series of wireless Ethernet bridges provide outstanding data throughput over long ranges in a ruggedized industrial package. The CL400 Ethernet Bridge is ideal for users looking for a simple to use wireless Ethernet bridge.


View All Laird 802.11 WLAN/WiMax products