TechZone
Wireless Solutions
NEC/CEL Supplier Page
CEL - CEL provides RF, optoelectronic and mixed signal semiconductor solutions. In the wireless market, the company offers a variety of RF transistors and FETs, amplifiers, prescalers, mixers, IEEE 802.15.4/ZigBee modules, a RFID development kit, and a variety of RF switches for IEEE 802.15.4, Bluetooth, Wi-Fi and WiMax applications.  Learn more about CEL.

Click here to view all CEL wireless products available at Digi-Key


NEC/CEL - Product Information

  • Featured Product
  • ISM/Other
  • RF Components
  • 802.15.4/ZigBee
Featured Product

CEL UPC2711TB Silicon Monolithic ICSilicon Monolithic Integrated Circuit
NEC/CEL's 's UPC2711TB is a silicon monolithic integrated circuit which is manufactured using the NESAT™ III silicon bipolar process. These devices are designed for use as buffer amps in DBS tuners.

View All CEL RF products
ISM/Other

CEL UPG2118K 3 Stage Power Amplifier3 Stage Power Amplifier
NEC/CEL's UPG2118K is a 1.5W, 3 stage power amplifier developed primarily for DCS/PCS1800 applications. With modified external matching the UPG2118K can be tuned from 800 to 2500MHz.

Other ISM/Other products include:
UPC3225TB-A-ND - MMIC Amplifier 6-Super Mini-mold
UPB1507GV-ACT-ND - MMIC Prescaler 3GHz 8-SSOP
UPC2756TB-A-ND - MMIC Down-Converter SOT-363

View All NEC/CEL's ISM/Other product
RF Components

CEL UPC2711TB Silicon Monolithic ICSilicon Monolithic Integrated Circuit
NEC/CEL's 's UPC2711TB is a silicon monolithic integrated circuit which is manufactured using the NESAT™ III silicon bipolar process. These devices are designed for use as buffer amps in DBS tuners.

Other RF Components products include:
UPC2712TB-ACT-ND - MMIC Amplifier 2.6GHz SOT-363
UPC2746TB-ACT-ND - MMIC Amplifier 1.5GHz SOT-363
UPC2711TB-ACT-ND - MMIC Amplifier 2.9GHz SOT-363

View All NEC/CEL's RF Components
802.15.4/ZigBee

CEL MeshConnect™ EM357 Mini Module

MeshConnect EM357 Mini Modules
CEL’s MeshConnect™ EM357 Mini Modules combine high performance RF solutions with the market's premier ZigBee® stack. Available in low and high output power options (+8dBm and +20dBm), these modules can accommodate variable range and performance requirements.


CEL Modules include: 
ZICM2410P2-2-SN - ZigBee Module 802.15.4 
ZICM357P2-KIT1-1-ND - MeshConnect™ Development Kit

View All CEL ZigBee/802.15.4 parts