TechZone
Sensor solutions
Vishay/Semiconductors Supplier Page
Vishay/Semiconductors offers optical sensors such as ambient light sensors, photoelectric position sensors, photointerrupters, photodiodes, and phototransistors. Vishay/Semiconductor also designs, manufactures, and distributes power semiconductor components such as power management products, including rectifiers and transient voltage suppressors.
Learn more about Vishay/Semiconductors.

Click here to view all Vishay/Semiconductors sensors products available at Digi-Key


Vishay/Semiconductors - Product Information

  • Featured
  • Reflective Sensors
  • Transmissive Sensors
  • Product Training
Featured

Ambient Light Sensors with Analog Output
Ambient light sensors are used to detect light or brightness in a manner similar to the human eye. They are most commonly found in industrial lighting, consumer electronics, and automotive systems, where they allow settings to be adjusted automatically in response to changing ambient light conditions. Available in phototransistor and photodiode output, Vishay’s portfolio of ambient light sensors is one of the broadest on the market. The sensors are available in seven different packages including leaded, surface mount and hermetically sealed.  Pricing & Availability

Vishay Semiconductor TEPT5600 / TEPT4400 Ambient Light SensorTEPT5600 / TEPT4400                             
Output: Current
Size: 5mm / 3mm
Peak Wavelength: 570nm
Bandwidth: 430-800nm
Angle of Half Sensitivity: +/- 20 , +/- 30

Pricing and Availability


Vishay Semiconductor TEMD5510FX01 Ambient Light SensorTEMD5510FX01                            
Output: Current
Size: 4.2 x 5.0 x 1.1mm (WxLxH)
Peak Wavelength: 540nm
Bandwidth: 430-610nm
Angle of Half Sensitivity: +/- 65

Pricing and Availability


Vishay Semiconductor TEMT6000X01 / TEMD6010FX01 Ambient Light SensorTEMT6000X01 / TEMD6010FX01                
Output: Current
Size: 2.0 x 4.0 x 1.0mm (WxLxH)
Peak Wavelength: 570nm / 540nm
Bandwidth: 430-800nm / 430-610nm
Angle of Half Sensitivity: +/- 60

Pricing and Availability


Vishay Semiconductor TEMT6200FX01 / TEMD6200FX01 Ambient Light SensorTEMT6200FX01 / TEMD6200FX01               
Output: Current
Size: 1.2 x 2.0 x 0.85mm (WxLxH)
Peak Wavelength: 550nm / 540nm
Bandwidth: 450-610nm / 430-610nm
Angle of Half Sensitivity: +/- 60

Pricing and Availability


Vishay Semiconductor TEPT5700 Ambient Light SensorTEPT5700                                  
Output: Current
Size: 5mm, flat top  
Peak Wavelength: 570nm
Bandwidth: 430-800nm
Angle of Half Sensitivity: +/- 50

Pricing and Availability


Vishay Semiconductor BPW21R Ambient Light SensorBPW21R
Output: Current
Size: TO5 - 8mm
Peak Wavelength: 565nm
Bandwidth: 420-675nm
Angle of Half Sensitivity: +/- 50

Pricing and Availability

Reflective Sensors

Reflective Sensors – Short Range
Reflective sensors incorporate an infrared emitter and photo detector adjacent to each other. When an object is in the sensing area, the emitted light is reflected back and the amount of light energy reaching the detector increases. This change in light energy or photo current is used as an input signal in the application

Vishay Semiconductor TCND5000 Reflective SensorTCND5000                                     
Output: PIN Photodiode
Operating Range: 2 to 25mm
Peak Operating Distance: 7mm

Pricing and Availability


Vishay Semiconductor TCRT1000 Reflective SensorTCRT1000                                    
Output: Phototransistor
Operating Range: 1 to 2mm
Peak Operating Distance: 1mm

Pricing and Availability


Vishay Semiconductor TCRT1010 Reflective SensorTCRT1010                                     
Output: Phototransistor
Operating Range: 1 to 2mm
Peak Operating Distance: 1mm

Pricing and Availability


Vishay Semiconductor TCRT5000 Reflective SensorTCRT5000                                     
Output: Phototransistor
Operating Range: 1 to 14mm
Peak Operating Distance: 2.5mm

Pricing and Availability


Vishay Semiconductor CNY70 Reflective SensorCNY70                                        
Output: Phototransistor
Operating Range: 1 to 3mm
Peak Operating Distance: 0mm

Pricing and Availability

Transmissive Sensors

Transmissive Sensors - Interrupters
Vishay is a leading manufacturer of optical sensors. These sensors integrate an infrared emitter and photo detector in a single package. The most common types of optical sensors are transmissive and reflective sensors. Transmissive sensors, also called interrupter sensors, incorporate an infrared emitter and photo detector that face each other. When an object is located between the emitter and detector in the sensing path, it interrupts or breaks the optical beam of the emitter. A change in light energy reaching the detector results in a change in photo current which is used as an input to the application.

Vishay Semiconductor TCPT1300X01 Transmissive SensorTCPT1300X01 - Single Channel
Gap: 3.0mm
Aperture: 0.3mm
Typical Output Current: 0.6mA
On/Off Time ton/toff: 20/30µs

Pricing and Availability


Vishay Semiconductor TCUT1300X01 Transmissive SensorTCUT1300X01 - Dual Channel      
Gap: 3.0mm
Aperture: 0.3mm
Typical Output Current: 0.6mA
On/Off Time ton/toff: 20/30µs

Pricing and Availability


Vishay Semiconductor TCST5250 Transmissive SensorTCST5250                                
Gap: 2.7mm
Aperture: 0.5mm
Typical Output Current: 1.5mA
On/Off Time ton/toff: 15/10µs

Pricing and Availability


Vishay Semiconductor TCST1202 Transmissive SensorTCST1202                                
Gap: 3.1mm
Aperture: 0.5mm
Typical Output Current: 2mA
On/Off Time ton/toff: 10/8µs

Pricing and Availability


Vishay Semiconductor TCST1230 Transmissive SensorTCST1230
Gap: 3.0mm
Aperture: 0.5mm
Typical Output Current: 2.0mA
On/Off Time ton/toff: 15/10µs

Pricing and Availability

Product Training

Vishay/Semiconductors - Product Training Modules (PTMs)


 Ambient Light Sensors