TechZone
Sensor solutions
Accelerometers
An accelerometer is an electromechanical device used to measure changes in velocity over time. Practical applications include sensing orientation and vibration as well as shock and fall detection. Sensing acceleration is accomplished through a variety of technologies, many of which use microelectromechanical systems (MEMS).

Click here to view all Accelerometer Sensors available at Digi-Key


Accelerometers

  • Accelerometers Range
  • Number of Axis
  • Output Type
  • Dev Tools/Eval Boards
  • Product Training
Accelerometers Range

505-8-LCC SensorAcceleration Range is measured in units "g." 1g is equal to the earth's gravity at sea level.

Accelerometers in this range are used for applications such as fall detection, user input devices, tap functionally, white goods load balancing, and orientations feedback.
View all .5g ~ 8g options

A fighter jet typically has a maximum turn force of 9g to 12g. Astronauts in a space shuttle experience 10g of acceleration during liftoff.
View all 8g ~ 50g options

High g accelerometers are used in applications where measurement of high stock and vibration is needed. This includes crash detection, large motor bearing monitoring, loudspeaker servo control, and a variety of other applications.
View all ±50g options

Number of Axis

505-8-LCC SensorNumber of Axes orientation is given as a quantity in any combination of the X, Y, and/or Z vector directions

View all Single Axis options
View all Dual Axis options
View all Tri Axis options

Output Type

505-8-LCC SensorOutput Type - Accelerometers are available with output types of either analog or digital.

View all Analog Output options
View all Digital Output options

Dev Tools/Eval Boards


Analog Devices                                                            
 Pricing & Availability

Bosch Sensortec
 Pricing & Availability

Freescale
 Pricing & Availability

STMicroelectronics
 Pricing & Availability

VTI Technologies
 Pricing & Availability
Product Training

Accelerometers - Product Training Modules (PTMs)


VTI Technologies
 Automotive Accelerometer Platform
 CMA3000 Low Power 3-Axis Accelerometer


Sensors Suppliers - Accelerometers